Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140083101Copy
Newark Part No.04C8132
Product RangeHan EE Series
Your Part Number
202 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.090 |
| 10+ | $12.130 |
| 25+ | $11.340 |
| 50+ | $10.590 |
| 100+ | $10.000 |
| 250+ | $9.470 |
| 500+ | $8.990 |
Price for:Each
Minimum: 1
Multiple: 1
$13.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140083101Copy
Newark Part No.04C8132
Product RangeHan EE Series
Technical Datasheet
Product RangeHan EE Series
Heavy Duty Connector TypeModule
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140083101 is a female Han EE Module with crimp terminal. This module comes with copper alloy contact and polycarbonate insert.
- 16A Rated current
- 400V Rated voltage
- -40 to 125°C Limiting temperature range
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han EE Series
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
