Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140085001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK9460
Product RangeHan EE Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.530 |
| 4+ | $29.430 |
| 10+ | $27.320 |
| 20+ | $26.770 |
Price for:Each
Minimum: 1
Multiple: 1
$31.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140085001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK9460
Product RangeHan EE Series
Technical Datasheet
Product RangeHan EE Series
Heavy Duty Connector TypeModule
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush In Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han EE Series
No. of Contacts
8 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Push In Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 09140085001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
