Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140093001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96H5982
Product RangeHan-Modular Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.250 |
| 5+ | $38.070 |
| 10+ | $35.890 |
| 25+ | $33.980 |
| 50+ | $32.600 |
| 100+ | $31.290 |
Price for:Each
Minimum: 1
Multiple: 1
$40.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140093001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96H5982
Product RangeHan-Modular Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeHan-Modular Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body MaterialZinc Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
Han-Modular Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Zinc Body
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
