Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140093151Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.65K8358
Product RangeHan-Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.490 |
| 5+ | $95.220 |
| 10+ | $90.440 |
| 25+ | $86.610 |
| 50+ | $82.790 |
Price for:Each
Minimum: 1
Multiple: 1
$100.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140093151Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.65K8358
Product RangeHan-Modular Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeHan-Modular Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeScrew
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body Material-
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
Han-Modular Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
Lead
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
