
Need more?
| Quantity | Price |
|---|---|
| 2+ | $45.750 |
| 4+ | $43.480 |
| 10+ | $41.210 |
| 20+ | $40.380 |
Product Information
Product Overview
The 09140122632 is a 12-position 2-row rectangular Han DD Quick-Lock Male Module, black slide, 0.25 to 1.5mm² wire cross section area with Han-Quick Lock® termination. Polycarbonate insert material with copper alloy contacts and silver plated surface contacts. The Han-Modular® series is a heavy duty connector system that provides users with a very high degree of interconnect design and manufacturing flexibility. In addition to connections of electrical power and signals it is also possible to make pluggable connections for both optical and gaseous mediums with the Han-Modular® system.
- UL94V-0 Flammability rating
- Reduced wiring times
Applications
Industrial
Technical Specifications
Han-Modular DD Series
Module
-
Push Lock Pin
10A
Copper Alloy
No SVHC (25-Jun-2025)
13Contacts
13 Contacts
Plug
16AWG
24AWG
Silver Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
