Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140123002Copy
Newark Part No.17AC6379
Product RangeHan-Modular DD Series
Your Part Number
284 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $6.430 |
| 25+ | $6.020 |
| 50+ | $5.630 |
| 100+ | $5.330 |
| 250+ | $5.050 |
| 500+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140123002Copy
Newark Part No.17AC6379
Product RangeHan-Modular DD Series
Technical Datasheet
Product RangeHan-Modular DD Series
Heavy Duty Connector TypeModule
No. of Contacts12 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Product Overview
09140123002 is a Han-Modular® Han DD® single module. It is approved by IEC 60664-1, IEC 61984, UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3 and DNV GL standards.
- Male crimp termination
- 12 number of contacts
- 0.14 to 2.5mm² conductor cross-section
- 10A rated current, 250V rated voltage
- 4KV rated impulse voltage
- Insulation resistance is <gt/>10^10 ohm
- Limiting temperature range from -40 to +125°C
- ≥ 500 mating cycles
- Polycarbonate (PC) insert material, RAL 7032 (pebble grey) insert color
Technical Specifications
Product Range
Han-Modular DD Series
No. of Contacts
12 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
