Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09140160313Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 57J2071 |
| Product Range | Han-Modular Series |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.700 |
| 5+ | $39.150 |
| 10+ | $36.600 |
| 25+ | $34.940 |
| 50+ | $33.270 |
| 100+ | $31.950 |
Price for:Each
Minimum: 1
Multiple: 1
$41.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09140160313Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 57J2071 |
| Product Range | Han-Modular Series |
| Technical Datasheet | |
| Accessory Type | Han Modular Frame |
| For Use With | 4 Han-Modular Modules |
| Product Range | Han-Modular Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 09140160313 is a Han-Modular® Hinged Frame for 4 Han modular modules and A to D marking. Zinc die-cast hood/housing.
- Size-16B
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Accessory Type | Han Modular Frame |
|---|---|
| Product Range | Han-Modular Series |
| For Use With | 4 Han-Modular Modules |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 09140160313
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
