Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140173101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58K9884
Product RangeHan-Modular DDD Series
Your Part Number
411 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 5+ | $9.570 |
| 10+ | $9.110 |
| 25+ | $8.780 |
| 50+ | $8.440 |
| 100+ | $8.070 |
| 250+ | $7.620 |
Price for:Each
Minimum: 1
Multiple: 1
$10.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140173101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58K9884
Product RangeHan-Modular DDD Series
Technical Datasheet
Product RangeHan-Modular DDD Series
No. of Contacts17Contacts
Heavy Duty Connector TypeModule
No. of Contacts17 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140173101 is a 17-position 3-row Han DDD Female Module, 0.14 to 2.5mm² wire cross section area with crimp terminals. Made polycarbonate, RAL 7032 (light grey) color. The Han-Modular® series is a heavy duty connector system that provides users with a very high degree of interconnect design and manufacturing flexibility. In addition to connections of electrical power and signals it is also possible to make pluggable connections for both optical and gaseous mediums with the Han-Modular® system.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular DDD Series
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
17Contacts
No. of Contacts
17 Contacts
Gender
Receptacle
Current Rating
10A
Technical Docs (3)
Alternatives for 09140173101
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
