Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09150000122Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04C8150
Product RangeR15 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.080 |
| 5+ | $48.080 |
| 10+ | $44.960 |
| 25+ | $42.280 |
| 50+ | $39.200 |
| 100+ | $36.620 |
Price for:Each
Minimum: 1
Multiple: 1
$53.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09150000122Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04C8150
Product RangeR15 Series
Technical Datasheet
Product RangeR15 Series
Shell Type-
For Use WithR 15 Inserts
Connector Body MaterialMetal Body
Connector Shell Size-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
R15 Series
For Use With
R 15 Inserts
Connector Shell Size
-
Shell Type
-
Connector Body Material
Metal Body
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
