Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09150006106Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79K0426
Product RangeHan D Series
Your Part Number
5,903 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 100+ | $1.480 |
| 200+ | $1.400 |
| 500+ | $1.330 |
| 1000+ | $1.280 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006106Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79K0426
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Contact GenderPin
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Wire Size AWG Min14AWG
Current Rating10A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09150006106 is a male Han D Crimp Contact made of copper alloy with silver plated finish. It accepts 14AWG wire.
- 10A Rated current
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han D Series
Wire Size AWG Max
14AWG
Wire Size AWG Min
14AWG
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
10A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09150006106
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
