Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09150006122Copy
Newark Part No.92B4840
Product RangeHan D Series
Your Part Number
1,206 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $3.580 |
| 25+ | $3.310 |
| 50+ | $3.070 |
| 100+ | $2.890 |
| 250+ | $2.720 |
| 500+ | $2.560 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006122Copy
Newark Part No.92B4840
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Contact GenderPin
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Current Rating10A
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCLead
Product Overview
The 09150006122 is a Han D Male Crimp Contact, 1mm² wire cross section area, made of copper alloy with gold plated finish.
- 8mm Stripping length
Applications
Industrial
Technical Specifications
Product Range
Han D Series
Wire Size AWG Max
18AWG
Wire Size AWG Min
18AWG
Contact Material
Copper
SVHC
Lead
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
10A
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 09150006122
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
