Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09150006201Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79K0460
Product RangeHan D Series
Your Part Number
3,880 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.700 |
| 25+ | $1.590 |
| 50+ | $1.560 |
| 100+ | $1.520 |
| 250+ | $1.470 |
| 500+ | $1.420 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006201Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79K0460
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Contact GenderSocket
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
09150006201 is a Han D® series female crimp contact made of copper alloy with silver plated finish.
- Rated current is ≤ 10A
- 16AWG conductor cross-section
- 1.5mm² wire cross section area
- Contact resistance is ≤ 3mohm
- 8mm stripping length
- Mating cycles is ≥ 500
Technical Specifications
Product Range
Han D Series
Wire Size AWG Max
16AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09150006201
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
