Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09150006224Copy
Newark Part No.92B4831
Product RangeHan D Series
Your Part Number
1,429 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $4.140 |
| 25+ | $3.820 |
| 50+ | $3.570 |
| 100+ | $3.350 |
| 250+ | $3.150 |
| 500+ | $2.970 |
| 1000+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006224Copy
Newark Part No.92B4831
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Contact GenderSocket
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Product Overview
The 09150006224 is a Han D® female Crimp Contact, copper alloy body with gold plating, 0.14 to 0.37mm² wire, female type.
- 10A Rated current
- ≤3mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han D Series
Wire Size AWG Max
22AWG
Wire Size AWG Min
26AWG
Contact Material
Copper Alloy
SVHC
Lead
Contact Gender
Socket
Contact Termination Type
Crimp
Current Rating
10A
Contact Plating
Gold Plated Contacts
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
