Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09150006291Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04C8183
Product RangeHan D Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 200+ | $2.120 |
| 500+ | $2.040 |
| 1000+ | $1.970 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006291Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04C8183
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Contact GenderSocket
Wire Size AWG Max-
Contact Termination TypeSolder
Current Rating7.5A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCLead
Product Overview
The Han D series rectangular power Crimp Male and Female Contact for used with Han® Q crimp terminal. It is made of copper alloy material with gold-plated or silver-plated contacts.
- 6, 8mm Stripping length
- ≤3mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han D Series
Wire Size AWG Max
-
Current Rating
7.5A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Solder
Contact Material
Copper
SVHC
Lead
Alternatives for 09150006291
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
