Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09150073121
Newark Part No.04C8205
Product RangeR15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
10+ | $12.850 |
25+ | $12.000 |
50+ | $11.270 |
100+ | $10.680 |
250+ | $10.080 |
Price for:Each
Minimum: 10
Multiple: 10
$128.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09150073121
Newark Part No.04C8205
Product RangeR15 Series
Technical Datasheet
Product RangeR15 Series
No. of Contacts7Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingSilver Plated Contacts
For Use WithR 15 Series Circular Hoods/Housings
Insert Arrangement-
Connector Shell Size-
Contact MaterialCopper
SVHCNo SVHC (08-Jul-2021)
Product Overview
The R15 series Circular Connector with current carrying capacity. This connector is limited by the thermal load capacity of the contact element material including the connections and the insulating parts. The derating curve is therefore valid for currents which flow constantly through each contact element of the connector evenly, without exceeding the allowed maximum temperature.
Applications
Industrial
Technical Specifications
Product Range
R15 Series
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
-
Contact Material
Copper
No. of Contacts
7Contacts
Contact Termination Type
Crimp
For Use With
R 15 Series Circular Hoods/Housings
Connector Shell Size
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate