Print Page
4 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.940 |
| 5+ | $67.760 |
| 10+ | $63.290 |
| 25+ | $59.440 |
| 50+ | $55.050 |
| 100+ | $51.330 |
Price for:Each
Minimum: 1
Multiple: 1
$74.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09151000602Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43AC0479
Product RangeHan M23
Technical Datasheet
Product RangeHan M23
Shell Type-
For Use WithHarting Han M23 Series Circular Inserts
Connector Body MaterialBrass Body
Connector Shell SizeM23
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han M23
For Use With
Harting Han M23 Series Circular Inserts
Connector Shell Size
M23
Shell Type
-
Connector Body Material
Brass Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

