Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09151122602Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AH5554
Product RangeHan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $27.950 |
| 5+ | $26.110 |
| 10+ | $24.270 |
| 25+ | $22.980 |
| 50+ | $22.050 |
| 100+ | $21.170 |
Price for:Each
Minimum: 1
Multiple: 1
$27.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09151122602Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AH5554
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
No. of Positions12 Positions
Contact GenderPin
Contact PlatingGold Plated Contacts
For Use WithHarting Han Series M23 Sensor Housing Connectors
Connector Shell SizeM23
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Series
Contact Gender
Pin
For Use With
Harting Han Series M23 Sensor Housing Connectors
Contact Material
Copper Alloy
No. of Positions
12 Positions
Contact Plating
Gold Plated Contacts
Connector Shell Size
M23
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
