Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09155123001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80AH1357
Product RangeHan F+B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.600 |
| 10+ | $22.950 |
| 25+ | $21.520 |
| 50+ | $20.310 |
| 100+ | $19.320 |
| 250+ | $18.340 |
Price for:Each
Minimum: 1
Multiple: 1
$24.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09155123001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80AH1357
Product RangeHan F+B Series
Technical Datasheet
Product RangeHan F+B Series
Heavy Duty Connector TypeInsert
No. of Contacts9+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating20A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han F+B Series
No. of Contacts
9+PE Contacts
Gender
Plug
Current Rating
20A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
