Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09160243001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90B1902
Product RangeHeavy-Duty Han Series
Your Part Number
138 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.010 |
| 5+ | $35.600 |
| 10+ | $33.190 |
| 25+ | $31.360 |
| 50+ | $30.060 |
| 100+ | $28.820 |
Price for:Each
Minimum: 1
Multiple: 1
$38.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09160243001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90B1902
Product RangeHeavy-Duty Han Series
Technical Datasheet
Product RangeHeavy-Duty Han Series
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeCrimp Pin
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09160243001 is a Han DD® 24-way male Contact Insert with crimp terminal, copper alloy contacts and RAL 7032 (light gray) polycarbonate insert.
- 10A Rated current
- 250V Rated voltage
- 4kV Rated impulse voltage
- 0.14 to 2.5mm² Wire cross section
- -40 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
Heavy-Duty Han Series
No. of Contacts
24 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09160243001
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
