Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09160423001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88F5333
Product RangeHeavy-Duty Han Series
Your Part Number
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.790 |
| 5+ | $38.060 |
| 10+ | $35.320 |
| 25+ | $33.380 |
| 50+ | $31.990 |
| 100+ | $30.680 |
Price for:Each
Minimum: 1
Multiple: 1
$40.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09160423001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88F5333
Product RangeHeavy-Duty Han Series
Technical Datasheet
Product RangeHeavy-Duty Han Series
Heavy Duty Connector TypeInsert
No. of Contacts42+PE Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCrimp Pin
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09160423001 is a 42-position Han DD Male Insert Crimp Module with PCB adapter for use with 10B series connectors. 0.14 to 2.5mm² wire cross section area with crimp terminals. Made of polycarbonate, RAL 7032 (light grey) color.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Heavy-Duty Han Series
No. of Contacts
42+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10B
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09160423001
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
