Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09185346813Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.88K2093
Product RangeSEK 18 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 100+ | $3.600 |
| 200+ | $3.420 |
| 500+ | $3.240 |
| 1000+ | $3.180 |
Price for:Each
Minimum: 100
Multiple: 100
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09185346813Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.88K2093
Product RangeSEK 18 Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
Product RangeSEK 18 Series
No. of Rows2 Row
No. of Contacts34Contacts
Connector MountingCable Mount, Through Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0918 534 6813 is a SEK 18 series 2.54mm 34 contacts Female IDC Connector with central polarization and with strain relief. With an open end cover and a class 2 performance level.
Applications
Industrial
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Material
Brass
Contact Gender
-
Product Range
SEK 18 Series
No. of Contacts
34Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09185346813
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
