Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200030445Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29H1495
Product RangeHan A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.470 |
| 5+ | $33.820 |
| 10+ | $32.330 |
| 25+ | $31.000 |
| 50+ | $29.680 |
| 100+ | $28.510 |
Price for:Each
Minimum: 1
Multiple: 1
$35.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200030445Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29H1495
Product RangeHan A Series
Technical Datasheet
Product RangeHan A Series
No. of Contacts4Contacts
Heavy Duty Connector TypeModule
No. of Contacts4 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han A Series
Heavy Duty Connector Type
Module
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
4Contacts
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
10A
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
