Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200031250Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01C6238
Product RangeHan A Series
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.460 |
| 20+ | $19.000 |
| 50+ | $18.430 |
| 100+ | $17.150 |
| 250+ | $16.820 |
Price for:Each
Minimum: 1
Multiple: 1
$20.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200031250Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01C6238
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHan 3A
Product RangeHan A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0920 003 1250 is a Han A top entry Surface Mounted Housing for 3A series connectors. Double locking lever surface base. Made of zinc die cast with powder coated surface, NBR seal.
- UL94V-0 Flammability rating
- IP44/IP67 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Han 3A
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han A Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
