Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200035425Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C8331
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.310 |
| 20+ | $21.230 |
| 50+ | $20.600 |
| 100+ | $19.760 |
Price for:Each
Minimum: 1
Multiple: 1
$22.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200035425Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C8331
Technical Datasheet
Accessory TypeProtection Cover
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9200035425 is a Protection Cover for Han A® size 3A housings mounted with female inserts. This cover comes with a zinc-plated steel double locking lever.
- IP44/IP67 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Protection Cover
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
For Use With
HanA Size 3A Housings mounted with Female Inserts
Product Range
-
Technical Docs (3)
Alternatives for 09200035425
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
