Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200042634Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44W9956
Product RangeHan A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $23.090 |
| 25+ | $22.500 |
| 50+ | $21.010 |
| 100+ | $20.020 |
| 250+ | $18.540 |
| 500+ | $17.350 |
| 1000+ | $16.150 |
Price for:Each
Minimum: 10
Multiple: 10
$230.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200042634Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44W9956
Product RangeHan A Series
Technical Datasheet
Product RangeHan A Series
Heavy Duty Connector TypeInsert
No. of Contacts4Contacts
No. of Contacts4 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypePush Lock Pin
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han A Series
No. of Contacts
4Contacts
Rectangular Shell Size
3A
Heavy Duty Contact Type
Push Lock Pin
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
10A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09200042634
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
