Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerARCOL
Manufacturer Part NoHS250 1R FCopy
Newark Part No.05M6783
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions26Positions
Cable Length - Imperial6"
Cable Length - Metric152mm
Connector Pitch2.54mm
Product Range-
Cable Assembly Type-
SVHCTo Be Advised
Product Overview
The NE1626-06-ROHS is a 6-inch AMP-LATCH® flat Ribbon Cable Assembly with an IDC novo socket connector on each end. The cable has 28AWG tinned copper 7/36 stranded 26-conductors, black thermoplastic housing and a recessed cover, rated by UL94V-0.
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
6"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
26Positions
Cable Length - Metric
152mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
