Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200100301Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98B6370
Product RangeHan A Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.230 |
| 5+ | $21.700 |
| 10+ | $20.160 |
| 25+ | $18.900 |
| 50+ | $18.000 |
| 100+ | $17.140 |
Price for:Each
Minimum: 1
Multiple: 1
$23.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200100301Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98B6370
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithHan 10A
Product RangeHan A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09200100301 is a Han A Bulkhead Mounted Housing for 10A series industrial connectors. Single locking lever panel base and low construction. Made of aluminum die-cast, polycarbonate + stainless steel locking lever, RAL 7037 (grey) locking element, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han 10A
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
10A
Product Range
Han A Series
Alternatives for 09200100301
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
