Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200101541Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97H1930
Product RangeHan A Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.500 |
| 5+ | $22.360 |
| 10+ | $21.220 |
| 25+ | $19.660 |
| 50+ | $18.560 |
| 100+ | $17.890 |
Price for:Each
Minimum: 1
Multiple: 1
$23.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200101541Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97H1930
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithHan 10A, Single Lever
Product RangeHan A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09200101541 is a Han A low construction Side Entry Hood for 10A series industrial connectors. Single locking lever, powder coated surface with aluminum die cast housing.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
10A
Product Range
Han A Series
Connector Body Material
Aluminum Body
Locking Type
1 Lever
For Use With
Han 10A, Single Lever
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09200101541
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
