Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200102612Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79K0434
Product RangeHan A Series
Your Part Number
108 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.960 |
| 5+ | $27.340 |
| 10+ | $25.700 |
| 25+ | $24.290 |
| 50+ | $23.270 |
| 100+ | $22.310 |
Price for:Each
Minimum: 1
Multiple: 1
$28.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200102612Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79K0434
Product RangeHan A Series
Technical Datasheet
Product RangeHan A Series
No. of Contacts11Contacts
Heavy Duty Connector TypeInsert
No. of Contacts11 Contacts
Rectangular Shell Size10A
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09200102612 is a 10-way 2-row Han® Rectangular Module with screw termination, copper alloy contact, male RAL 7032 (light gray) polycarbonate insert. 0.75 to 2.5mm² wire cross-section.
- ≥500-cycle Durability (mating)
- ≥10Ω Insulation resistance
- 16A Current rating
- 250V Rated voltage
- 4kV Rated impulse voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han A Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10A
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
11Contacts
No. of Contacts
11 Contacts
Gender
Plug
Current Rating
16A
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09200102612
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
