Print Page
09200102812
Heavy Duty Connector, 10+PE Signal, UL508, Han A Series, Insert, 11 Contacts, 10A, Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200102812Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79K0435
Product RangeHan A Series
Your Part Number
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.850 |
| 5+ | $30.650 |
| 10+ | $28.440 |
| 25+ | $26.880 |
| 50+ | $25.760 |
| 100+ | $24.690 |
Price for:Each
Minimum: 1
Multiple: 1
$32.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200102812Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79K0435
Product RangeHan A Series
Technical Datasheet
Product RangeHan A Series
No. of Contacts11Contacts
Heavy Duty Connector TypeInsert
No. of Contacts11 Contacts
Rectangular Shell Size10A
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09200102812 is a Han A 10 position Female Insert with screw terminal. 0.75 to 2.5mm² wire cross section area, polycarbonate insert with copper alloy contacts.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han A Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10A
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
11Contacts
No. of Contacts
11 Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09200102812
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
