Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200161441Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01C1997
Product RangeHan A Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.020 |
| 5+ | $23.070 |
| 10+ | $21.130 |
| 25+ | $20.920 |
| 50+ | $19.370 |
| 100+ | $17.240 |
| 250+ | $16.290 |
Price for:Each
Minimum: 1
Multiple: 1
$25.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200161441Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01C1997
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Cable Exit Angle180°
Locking Type1 Lever
Rectangular Shell Size16A
For Use WithHan A Series Industrial Connectors
Product RangeHan A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09200161441 is a gray Han A Hood made of die-cast aluminum with powder-coated finish. The connector hood comes with a NBR seal and polycarbonate + stainless steel single locking lever.
- Top cable entry
- Low construction style
- IP65 Protection rating
- NEMA type 4/4X/12 Protection class according to UL 50
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
16A
Product Range
Han A Series
Connector Body Material
Aluminum Body
Locking Type
1 Lever
For Use With
Han A Series Industrial Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09200161441
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
