Print Page
09200162813
Heavy Duty Connector, 16+PE Signal, UL508, Han A Series, Insert, 17 Contacts, 16A, Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200162813Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C5220
Product RangeHan A Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $48.090 |
| 5+ | $46.340 |
| 10+ | $44.580 |
| 25+ | $42.130 |
| 50+ | $40.370 |
| 100+ | $39.560 |
Price for:Each
Minimum: 1
Multiple: 1
$48.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200162813Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C5220
Product RangeHan A Series
Technical Datasheet
Product RangeHan A Series
Heavy Duty Connector TypeInsert
No. of Contacts17Contacts
No. of Contacts17 Contacts
Rectangular Shell Size16A
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han A Series
No. of Contacts
17Contacts
Rectangular Shell Size
16A
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
17 Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
