Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200320302Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04C8394
Product RangeHan A Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.650 |
| 5+ | $34.330 |
| 10+ | $32.770 |
| 25+ | $31.340 |
| 50+ | $28.570 |
| 100+ | $27.440 |
Price for:Each
Minimum: 1
Multiple: 1
$36.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200320302Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04C8394
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size32A
For Use WithHan 32A Hoods & Inserts
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
Han 32A Hoods & Inserts
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminum Body
Rectangular Shell Size
32A
Product Range
Han A Series
Technical Docs (3)
Alternatives for 09200320302
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
