Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09210073131Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97H1922
Product RangeHeavy-Duty Han Series
Your Part Number
211 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
| 5+ | $8.570 |
| 10+ | $8.390 |
| 25+ | $8.070 |
| 50+ | $7.680 |
| 100+ | $7.490 |
| 250+ | $7.070 |
Price for:Each
Minimum: 1
Multiple: 1
$8.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09210073131Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97H1922
Product RangeHeavy-Duty Han Series
Technical Datasheet
Product RangeHeavy-Duty Han Series
Heavy Duty Connector TypeInsert
No. of Contacts7 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Socket
Current Rating10A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09210073131 is a 7-position female Crimp Terminal Insert made of RAL 7032 (light gray) polyamide. It is suitable for use with Han® 7D series rectangular power connectors.
- 250V Rated voltage
- 4kV Rated impulse voltage
- 0.14 to 2.5mm² Wire cross section
- ≥500 Mating cycles mechanical working life
- ≥10Ω Insulation resistance
- -40 to 125°C Limiting temperature range
Applications
Power Management
Technical Specifications
Product Range
Heavy-Duty Han Series
No. of Contacts
7 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09210073131
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
