Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09210643001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83C8303
Product RangeHan D Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.100 |
| 5+ | $28.150 |
| 10+ | $26.200 |
| 25+ | $24.760 |
| 50+ | $23.730 |
| 100+ | $22.740 |
Price for:Each
Minimum: 1
Multiple: 1
$30.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09210643001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83C8303
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Heavy Duty Connector TypeInsert
No. of Contacts65Contacts
No. of Contacts65 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09210643001 is a 64-position Han D Male Insert Crimp for 24B series connectors. 0.14 to 2.5mm² wire cross section area with crimp terminals. Made of polycarbonate, RAL 7032 (light grey) color.
- UL94V-0 Flammability rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han D Series
No. of Contacts
65Contacts
Rectangular Shell Size
24B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
65 Contacts
Gender
Plug
Current Rating
10A
Technical Docs (3)
Alternatives for 09210643001
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
