Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300060301Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79K0470
Product RangeHan B Series
Your Part Number
174 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.570 |
| 5+ | $22.140 |
| 10+ | $20.700 |
| 25+ | $20.380 |
| 50+ | $19.400 |
| 100+ | $18.480 |
Price for:Each
Minimum: 1
Multiple: 1
$23.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300060301Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79K0470
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHan 6B
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300060301 is a Han B Bulkhead Mounted Housing for 6B series connectors. Double locking lever panel base and low construction. Made of aluminum die-cast with powder coated surface, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han 6B
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
6B
Product Range
Han B Series
Alternatives for 09300060301
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
