Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300061541Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91F9637
Product RangeHan B Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.190 |
| 5+ | $22.920 |
| 10+ | $21.650 |
| 25+ | $21.470 |
| 50+ | $20.450 |
| 100+ | $18.490 |
Price for:Each
Minimum: 1
Multiple: 1
$24.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300061541Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91F9637
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHan 6B, Single Lever
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300061541 is a Han B Side Entry Hood for 6B series connectors. Single locking lever and low construction. Powder coated aluminum die cast housing and polycarbonate + stainless steel locking lever.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
6B
Product Range
Han B Series
Cable Exit Angle
90°
Locking Type
1 Lever
For Use With
Han 6B, Single Lever
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09300061541
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
