Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300160541Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97H1944
Product RangeHan B Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $57.960 |
| 5+ | $54.530 |
| 10+ | $51.090 |
| 25+ | $48.650 |
| 50+ | $47.680 |
Price for:Each
Minimum: 1
Multiple: 1
$57.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300160541Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97H1944
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithHan 16B, Single Lever
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300160541 is a gray Han B Hood made of die-cast aluminum with powder coated finish. The connector hood comes with a NBR seal and polycarbonate + stainless steel single locking lever.
- Side cable entry
- High construction style
- IP65 Protection rating
- NEMA type 4/4X/12 Protection class according to UL 50
- UL94V-0 Flammability rating (locking lever)
Applications
Industrial, Power Management
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
16B
Product Range
Han B Series
Connector Body Material
Aluminum Body
Locking Type
1 Lever
For Use With
Han 16B, Single Lever
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
