Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300161530Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85C0484
Product RangeHan B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $37.470 |
| 5+ | $34.660 |
| 10+ | $31.840 |
| 25+ | $31.830 |
| 50+ | $29.340 |
| 100+ | $27.060 |
Price for:Each
Minimum: 1
Multiple: 1
$37.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300161530Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85C0484
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle75°
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithHarting Han Series Heavy Duty Inserts & Modules
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
16B
Product Range
Han B Series
Cable Exit Angle
75°
Locking Type
1 Lever
For Use With
Harting Han Series Heavy Duty Inserts & Modules
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09300161530
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
