Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300165425Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51B021
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.260 |
| 5+ | $38.690 |
| 10+ | $36.120 |
| 25+ | $33.980 |
| 50+ | $32.820 |
| 100+ | $31.500 |
Price for:Each
Minimum: 1
Multiple: 1
$41.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300165425Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51B021
Technical Datasheet
Accessory TypeProtection Cover
For Use WithHan 16B Connectors
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300165425 is a Han B Die-cast Protective Cover for base, with securing flex. For use with Han 16B connectors. Double locking lever and low construction. Powder coated housing, RAL 7037 (grey) color locking element and polycarbonate + stainless steel locking lever.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Accessory Type
Protection Cover
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Han 16B Connectors
Product Range
-
Alternatives for 09300165425
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
