Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300241520Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91F9653
Product RangeHan B Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.160 |
| 5+ | $28.300 |
| 10+ | $26.430 |
| 25+ | $24.850 |
| 50+ | $23.660 |
| 100+ | $22.520 |
Price for:Each
Minimum: 1
Multiple: 1
$30.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300241520Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91F9653
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHan-Com® Insert Modules
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300241520 is a Han B Side Entry Hood for 24B series connectors. Double locking lever and Low construction. Powder coated aluminum die cast housing and polycarbonate + stainless steel locking lever.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
24B
Product Range
Han B Series
Cable Exit Angle
90°
Locking Type
2 Lever
For Use With
Han-Com® Insert Modules
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09300241520
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
