Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300241540Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C8831
Product RangeHan B Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.760 |
| 5+ | $33.190 |
| 10+ | $31.620 |
| 25+ | $29.630 |
| 50+ | $26.580 |
| 100+ | $25.110 |
Price for:Each
Minimum: 1
Multiple: 1
$34.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300241540Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C8831
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell Size24B
For Use WithHan 24B, Single Lever
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300241540 is a Connector Hood made of gray RAL 7037 aluminum die-cast with powder-coated surface. The low construction connector hood is suitable for use with the Han® B series.
- Single locking lever
- Side cable entry (PG 21)
- UL94V-0 Flammability rated locking lever
- NEMA type 4/4X/12 Protection class
- IP65 Protection rating
- -40 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
24B
Product Range
Han B Series
Connector Body Material
Aluminum Body
Locking Type
1 Lever
For Use With
Han 24B, Single Lever
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09300241540
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
