Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09302160307Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67X7492
Product RangeHan B HMC Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.480 |
| 5+ | $43.130 |
| 10+ | $39.780 |
| 25+ | $37.310 |
| 50+ | $35.510 |
| 100+ | $33.820 |
Price for:Each
Minimum: 1
Multiple: 1
$46.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09302160307Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67X7492
Product RangeHan B HMC Series
Technical Datasheet
Heavy Duty Connector TypeHood
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithHan 16B Hoods & Inserts
Product RangeHan B HMC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood
Locking Type
1 Lever
For Use With
Han 16B Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
16B
Product Range
Han B HMC Series
Alternatives for 09302160307
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
