Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09320103001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C9015
Product RangeHan EE Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.480 |
| 5+ | $33.080 |
| 10+ | $30.690 |
| 25+ | $29.010 |
| 50+ | $27.790 |
| 100+ | $27.230 |
Price for:Each
Minimum: 1
Multiple: 1
$35.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09320103001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C9015
Product RangeHan EE Series
Technical Datasheet
Product RangeHan EE Series
Heavy Duty Connector TypeInsert
No. of Contacts10+PE Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeCrimp Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09320103001 is a 10-position male Crimp Terminal Insert made of RAL 7032 (light gray) polyamide. It is suitable for use with Han® 10 EE series rectangular power connectors.
- 16A Rated current
- 500V Rated voltage
- 6kV Rated impulse voltage
- 0.14 to 4mm² Wire cross section
- ≥500 Mating cycles mechanical working life
- ≥10Ω Insulation resistance
- -40 to 125°C Limiting temperature range
Applications
Power Management
Technical Specifications
Product Range
Han EE Series
No. of Contacts
10+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09320103001
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
