Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09320463101Copy
Newark Part No.90B7818
Product RangeHan EE Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $52.550 |
| 5+ | $50.100 |
| 10+ | $47.890 |
| 25+ | $45.930 |
| 50+ | $43.960 |
| 100+ | $42.240 |
Price for:Each
Minimum: 1
Multiple: 1
$52.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09320463101Copy
Newark Part No.90B7818
Product RangeHan EE Series
Technical Datasheet
Product RangeHan EE Series
Heavy Duty Connector TypeInsert
No. of Contacts46+PE Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeCrimp Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09320463101 is a 46-contact rectangular Han EE Female Crimp Terminal Insert, 24B size, 0.14 to 4mm² wire cross section area with crimp terminals. Made of polycarbonate, RAL 7032 (light grey) color insert.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han EE Series
No. of Contacts
46+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
