Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09320643101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86R4965
Product RangeHan EEE Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $77.180 |
| 5+ | $73.100 |
| 10+ | $69.030 |
| 25+ | $66.740 |
| 50+ | $61.540 |
Price for:Each
Minimum: 1
Multiple: 1
$77.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09320643101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86R4965
Product RangeHan EEE Series
Technical Datasheet
Product RangeHan EEE Series
No. of Contacts65Contacts
Heavy Duty Connector TypeInsert
No. of Contacts64+PE Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han EEE Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
65Contacts
No. of Contacts
64+PE Contacts
Gender
Receptacle
Current Rating
16A
Technical Docs (3)
Alternatives for 09320643101
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
