Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09322643001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67X7498
Product RangeHan EEE HMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.570 |
| 5+ | $101.830 |
| 10+ | $96.610 |
| 25+ | $92.430 |
| 50+ | $88.250 |
Price for:Each
Minimum: 1
Multiple: 1
$107.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09322643001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67X7498
Product RangeHan EEE HMC Series
Technical Datasheet
Product RangeHan EEE HMC Series
No. of Contacts65Contacts
Heavy Duty Connector TypeInsert
No. of Contacts65 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09322643001 from Harting is a 24 B size Han® 64 EEE HMC (High Mating Cycles) male insert with crimp termination. Suitable for hoods/housings of Han® B HMC series.
- For requirements up to 500V / 16A, 64 + PE contacts
- Rated impulse voltage is 6KV
- Pollution degree 3
- Limiting temperature range from -40°C to +125°C
- Mating cycles is greater than or equal to 10,000
- Flammability according to UL94V-0
- Polycarbonate insert
- IEC 61984, EN 60664-1, UL 1977, CSA-C22.2 No. 182.3 approvals
Applications
Industrial
Technical Specifications
Product Range
Han EEE HMC Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
65Contacts
No. of Contacts
65 Contacts
Gender
Plug
Current Rating
16A
Alternatives for 09322643001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
