Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330006121Copy
Newark Part No.97B2411
Product RangeHan E Series
Your Part Number
632 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.993 |
| 10+ | $0.863 |
| 100+ | $0.762 |
| 250+ | $0.685 |
| 500+ | $0.623 |
| 1000+ | $0.574 |
| 2500+ | $0.532 |
| 5000+ | $0.496 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006121Copy
Newark Part No.97B2411
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Contact GenderPin
Wire Size AWG Max20AWG
Wire Size AWG Min20AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09330006121 is a male Han E Crimp Contact made of copper alloy with silver plated finish. It accepts 20AWG wire.
- 16A Rated current
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han E Series
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Pin
Wire Size AWG Min
20AWG
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
