Print Page
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.280 |
| 5+ | $18.570 |
| 10+ | $17.860 |
| 25+ | $15.450 |
| 50+ | $15.060 |
| 100+ | $14.660 |
| 250+ | $14.270 |
Price for:Each
Minimum: 1
Multiple: 1
$19.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006162Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2536
Product RangeHan E
Technical Datasheet
Product RangeHan E
Contact GenderPin
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper, Nickel
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E
Wire Size AWG Max
20AWG
Current Rating
16A
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper, Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

