Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330006202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34C3668
Product RangeHan E Series
Your Part Number
2,360 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.918 |
| 25+ | $0.828 |
| 50+ | $0.810 |
| 100+ | $0.792 |
| 500+ | $0.716 |
| 1000+ | $0.681 |
| 2500+ | $0.647 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34C3668
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Contact GenderSocket
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09330006202 is a Han E® Crimp Contact, copper alloy body with silver plating, 2.5mm² wire, female type.
- 16A Rated current
- ≤1mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han E Series
Wire Size AWG Max
14AWG
Current Rating
16A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09330006202
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
